This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RVT330UF50V167RV0080

Extended
Manufacturer
KNSCHA
MFR.Part #
RVT330UF50V167RV0080
JLCPCB Part #
C5246573
Package
SMD,D10xL10.2mm
Description
-55℃~+105℃ 10.2mm 10mm 2000hrs@105℃ 292mA@120Hz 330uF 50V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8003

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 7538

In-stock Item Pricing

Qty Unit Price
1+ $0.1296
50+ $0.1041
150+ $0.0914
500+ $0.0767
2500+ $0.0692
5000+ $0.0653

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons