
* Images are for reference only
RT9742QGJ5
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9742QGJ5
- JLCPCB Part #
- C426470
- Package
- TSOT-23-5
- Description
- -40℃~+85℃ 1 2.7V~6V 500mA 70mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection TSOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$0.5194
10+
$0.5081
30+
$0.5001
100+
$0.4920
Related Products
Welcome back, may I help you?