
* Images are for reference only
RT9718BGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9718BGQW
- JLCPCB Part #
- C425806
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+125℃@(Tj) 3 4V~6.5V 6.8V Open-drain Voltage monitor DFN-8-EP(2x2) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.1984
50+
$0.1943
150+
$0.1918
500+
$0.1677
Related Products
Welcome back, may I help you?