
* Images are for reference only
RT9624FGQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9624FGQW
- JLCPCB Part #
- C3020454
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1.4V 120uA 12ns 2 2.3V 25ns 4.5V~13.2V Low Side、High Side MOSFET Short Circuit Protection TDFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1590
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1590
In-stock Item Pricing
Qty Unit Price
1+
$0.2700
50+
$0.2132
150+
$0.1889
1500+
$0.1513
3000+
$0.1378
4500+
$0.1297
Welcome back, may I help you?