
* Images are for reference only
RT9146ZQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9146ZQW
- JLCPCB Part #
- C6288623
- Package
- WDFN-8(3x3)
- Description
- -40℃~+85℃ 1 12MHz 15mV 1A 20V 35V/us 4mA 50nA 6V~20V 95dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output WDFN-8(3x3) Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4357
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4354
In-stock Item Pricing
Qty Unit Price
1+
$0.4704
10+
$0.3706
30+
$0.3271
100+
$0.2723
500+
$0.2481
1500+
$0.2352
Related Products
Welcome back, may I help you?