
* Images are for reference only
RT121
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- RT121
- JLCPCB Part #
- C7499887
- Package
- 插件,D4xL15mm
- Description
- 106℃ 118℃ 121℃ 16A 250V 300℃ 4mm Axial RT 插件,D4xL15mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.5984
10+
$0.4823
30+
$0.4323
100+
$0.3146
500+
$0.2855
1000+
$0.2694
Related Products
Welcome back, may I help you?