
* Images are for reference only
RS3217-1.8XUTDN4
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3217-1.8XUTDN4
- JLCPCB Part #
- C42459580
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+125℃ 1 1.8V 13uVrms 16uA 5.5V 500mA 81dB@(1kHz) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9875
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9874
In-stock Item Pricing
Qty Unit Price
1+
$0.1054
50+
$0.0821
150+
$0.0705
500+
$0.0618
2500+
$0.0549
5000+
$0.0513
Welcome back, may I help you?