
* Images are for reference only
RS3002-5.0YE3
Extended
- Manufacturer
- Jiangsu RUNIC Tech
- MFR.Part #
- RS3002-5.0YE3
- JLCPCB Part #
- C2762312
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 1.6V@(150mA) 150mA 36V 57dB@(217Hz) 5V 5uA Fixed Positive Thermal Shutdown SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1070
50+
$0.0800
150+
$0.0665
1000+
$0.0563
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products