
* Images are for reference only
RS1B-E3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RS1B-E3/5AT
- JLCPCB Part #
- C5358677
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1 Independent 1.3V@1A 100V 150ns 1A 30A 5uA SMA(DO-214AC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1706
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 1681
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
50+
$0.0614
150+
$0.0527
500+
$0.0463
2500+
$0.0411
7500+
$0.0384
Related Products
Welcome back, may I help you?