
* Images are for reference only
F331K29Y5RN63K5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F331K29Y5RN63K5R
- JLCPCB Part #
- C1626242
- Package
- Plugin,P=5mm
- Description
- 1kV 330pF 5mm 7.5mm ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0798
200+
$0.0310
500+
$0.0299
1000+
$0.0293
Related Products
Welcome back, may I help you?