
* Images are for reference only
UFZVFHTE-1715B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UFZVFHTE-1715B
- JLCPCB Part #
- C5336741
- Package
- SC-90
- Description
- 15V 16Ω 200nA@11V SC-90 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3835
50+
$0.3052
150+
$0.2716
500+
$0.2297
3000+
$0.2112
6000+
$0.1999
Related Products
Welcome back, may I help you?