
* Images are for reference only
UDZVTE-1730B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- UDZVTE-1730B
- JLCPCB Part #
- C209574
- Package
- SOD-323FL
- Description
- 1 Independent 100nA@23V 200mW 200Ω 29.19V~30.69V 30V SOD-323FL Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14107
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 14095
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0184
600+
$0.0154
3000+
$0.0135
9000+
$0.0119
21000+
$0.0110
Related Products
Welcome back, may I help you?