
* Images are for reference only
DTC123EU3T106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC123EU3T106
- JLCPCB Part #
- C5336647
- Package
- SOT-323
- Description
- 1 1 NPN (Pre-Biased) 100mA 2.2kΩ 20 200mW 300mV@10mA,0.5mA 3V@20mA,0.3V 500mV@100uA,5V 50V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
50+
$0.0738
150+
$0.0646
500+
$0.0576
3000+
$0.0522
6000+
$0.0493
Related Products
Welcome back, may I help you?