
* Images are for reference only
TCTPL1C106M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCTPL1C106M8R
- JLCPCB Part #
- C1880970
- Package
- 0805
- Description
- -55℃~+125℃ 10uF 16V ±20% 0805 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3513
1000+
$0.1360
2500+
$0.1312
5000+
$0.1288
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?