
* Images are for reference only
TCTAL0J107M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCTAL0J107M8R
- JLCPCB Part #
- C184202
- Package
- CASE-AL-3216-12(mm)
- Description
- -55℃~+125℃ 100uF 3Ω@100kHz 6.3V ±20% CASE-AL-3216-12(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7773
10+
$0.6443
30+
$0.5770
100+
$0.5113
500+
$0.4728
1000+
$0.4520
3000+
$0.4472
6000+
$0.4440
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?