This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SML-P11MTT86R

Extended
Manufacturer
ROHM Semicon
MFR.Part #
SML-P11MTT86R
JLCPCB Part #
C2898986
Package
0402
Description
-40℃~+85℃ 1.9V 1mA 2.1mcd 54mW 569nm Discrete Diode Yellow Green 0402 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29905

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 29189

In-stock Item Pricing

Qty Unit Price
1+ $0.1000
50+ $0.0795
150+ $0.0693
500+ $0.0616
2500+ $0.0481
5000+ $0.0450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons