
* Images are for reference only
TCFGP1E105M8R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TCFGP1E105M8R
- JLCPCB Part #
- C19624227
- Package
- -
- Description
- -55℃~+125℃ 1uF 25V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6233
200+
$0.2497
500+
$0.2416
1000+
$0.2368
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?