
* Images are for reference only
SML-822MV8WT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML-822MV8WT86
- JLCPCB Part #
- C6229218
- Package
- 1305
- Description
- -40℃~+85℃ 2.2V 20mA 25mcd、30mcd 54mW 572nm、630nm Discrete Diode Frosted White Lens Red, Yellow Green Reverse Mount 1305 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3995
30+
$0.3931
100+
$0.3866
Related Products
Welcome back, may I help you?