
* Images are for reference only
SLR-56MG3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-56MG3F
- JLCPCB Part #
- C2846650
- Package
- Plugin,D=5mm
- Description
- -20℃~+85℃ 10mA 40mcd 40° 563nm 5mm round lamp head 75mW Discrete Diode Yellow Green 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4013
10+
$0.3191
30+
$0.2562
100+
$0.2127
500+
$0.1934
1000+
$0.1805
2000+
$0.1789
4000+
$0.1773
Related Products
Welcome back, may I help you?