
* Images are for reference only
DTC923TUBTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DTC923TUBTL
- JLCPCB Part #
- C3588969
- Package
- UMT3F
- Description
- 2.2kΩ 200mW 20V 2700@10mA,5V 400mA UMT3F Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0768
200+
$0.0297
500+
$0.0288
1000+
$0.0281
Related Products
Welcome back, may I help you?