
* Images are for reference only
SLR-343MGT32
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-343MGT32
- JLCPCB Part #
- C3014174
- Package
- Plugin,D=3.1mm
- Description
- 10mA 16mcd 2.1V 3.1mm Round Lens 40° 563nm Green Green Lens 插件,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1762
10+
$0.1724
30+
$0.1699
100+
$0.1674
Welcome back, may I help you?