
* Images are for reference only
BL-BGE1V5D-AT
Extended
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- BL-BGE1V5D-AT
- JLCPCB Part #
- C6515646
- Package
- Plugin,D=3.1mm
- Description
- -40℃~+85℃ 200mcd 20mA 2V 35° 3mm Round Lens 570nm 570nm Emerald Green Green Lens 插件,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1280
200+
$0.0511
500+
$0.0494
1000+
$0.0486
Welcome back, may I help you?