
* Images are for reference only
SLI-560UT3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-560UT3F
- JLCPCB Part #
- C2846652
- Package
- Plugin,D=5mm
- Description
- -30℃~+85℃ 125mW 20mA 40° 5mm round lamp head 630nm Discrete Diode Red Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4449
10+
$0.3213
30+
$0.2056
100+
$0.1446
500+
$0.1077
1000+
$0.0884
Welcome back, may I help you?