
* Images are for reference only
SLI-343URCT31
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLI-343URCT31
- JLCPCB Part #
- C5899369
- Package
- Plugin
- Description
- -25℃~+85℃ 1.9V 125mW 20mA 3.1mm Round Lens 40° 450mcd 630nm 630nm Discrete Diode Frosted Yellow Lens Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5346
200+
$0.2132
500+
$0.2068
1000+
$0.2035
Welcome back, may I help you?