
* Images are for reference only
SCT4036KRHRC15
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SCT4036KRHRC15
- JLCPCB Part #
- C7309657
- Package
- TO-247-4L
- Description
- 1.2kV 176W 2.335nF 36mΩ 4.8V 43A 5pF 70pF 91nC TO-247-4L Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 325
In-stock Item Pricing
Qty Unit Price
1+
$5.6231
10+
$4.8065
30+
$4.3217
90+
$3.8304
510+
$3.6049
990+
$3.5034
Related Products
Welcome back, may I help you?