
* Images are for reference only
RSB6.8CST2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RSB6.8CST2R
- JLCPCB Part #
- C1880926
- Package
- VMN-2
- Description
- 1 10W@10/1000us 15pF 3.5V 500nA Bidirectional ESD VMN-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 256
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
50+
$0.0355
150+
$0.0350
500+
$0.0347
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?