
* Images are for reference only
RFN5BM2STL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RFN5BM2STL
- JLCPCB Part #
- C17303025
- Package
- TO-252
- Description
- 10uA@200V 200V 25ns 5A 980mV@5A TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4722
1000+
$0.1884
2500+
$0.1822
5000+
$0.1790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?