
* Images are for reference only
1SS390SMFHT2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 1SS390SMFHT2R
- JLCPCB Part #
- C2980000
- Package
- SOD-523
- Description
- 1 Independent 100mA 10nA@25V 1V@10mA 35V SOD-523 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.1210
50+
$0.1022
150+
$0.0929
500+
$0.0858
2500+
$0.0802
5000+
$0.0773
Related Products