
* Images are for reference only
RF305BM6STL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RF305BM6STL
- JLCPCB Part #
- C17246815
- Package
- TO-252
- Description
- 1.7V@3A 10uA@600V 30ns 3A 600V TO-252 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4419
1000+
$0.1763
2500+
$0.1704
5000+
$0.1675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?