
* Images are for reference only
RBLQ3LAM10TFTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RBLQ3LAM10TFTR
- JLCPCB Part #
- C5858295
- Package
- SOD-128
- Description
- 1 Independent 100V 30uA@100V 3A 640mV@3A SOD-128 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8650
200+
$0.3447
500+
$0.3335
1000+
$0.3286
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?