
* Images are for reference only
RB715WTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB715WTL
- JLCPCB Part #
- C3018928
- Package
- SC-75A
- Description
- 1 Pair Common Cathode 1uA@10V 200mA 30mA 370mV@1mA 40V SC-75A Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2469
50+
$0.1966
150+
$0.1749
500+
$0.1479
3000+
$0.1360
6000+
$0.1287
Related Products
Welcome back, may I help you?