
* Images are for reference only
RFN1LAM7STFTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RFN1LAM7STFTR
- JLCPCB Part #
- C509974
- Package
- SOD-128
- Description
- 1 Independent 1.5V@800mA 15A 1uA@700V 45ns 700V 800mA SOD-128 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2733
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2731
In-stock Item Pricing
Qty Unit Price
1+
$0.2300
50+
$0.1796
150+
$0.1580
500+
$0.1311
3000+
$0.1192
6000+
$0.1120
Related Products
Welcome back, may I help you?