
* Images are for reference only
RB558WMTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB558WMTL
- JLCPCB Part #
- C509944
- Package
- SC-89(SOT-490)
- Description
- 1 Pair Series Connection 100mA 10uA@10V 30V 490mV@100mA 500mA SC-89(SOT-490) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 318
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 296
In-stock Item Pricing
Qty Unit Price
1+
$0.0193
100+
$0.0188
300+
$0.0184
1000+
$0.0180
Related Products
Welcome back, may I help you?