
* Images are for reference only
RB548WMTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB548WMTL
- JLCPCB Part #
- C7273203
- Package
- SC-89(SOT-490)
- Description
- 1 Pair Series Connection 100mA 30V 450mV@10mA 500nA@10V SC-89(SOT-490) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.2017
50+
$0.1566
150+
$0.1373
500+
$0.1131
3000+
$0.1023
6000+
$0.0959
Related Products
Welcome back, may I help you?