
* Images are for reference only
RB508FM-40AFHT106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB508FM-40AFHT106
- JLCPCB Part #
- C6750806
- Package
- SOT-323
- Description
- 1 Pair Common Anode 35nA@30V 40V 590mV@40mA 80mA SOT-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1680
200+
$0.0670
500+
$0.0648
1000+
$0.0637
Related Products
Welcome back, may I help you?