
* Images are for reference only
QS5W1TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- QS5W1TR
- JLCPCB Part #
- C17264001
- Package
- TSMT5
- Description
- 1 NPN 1.25W 1uA 200@500mA,2V 270MHz 30V 3A 400mV@1A,50mA NPN TSMT5 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2889
200+
$0.1154
500+
$0.1115
1000+
$0.1096
Related Products
Welcome back, may I help you?