
* Images are for reference only
SML012EC4TT86
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SML012EC4TT86
- JLCPCB Part #
- C6680354
- Package
- 1208
- Description
- -30℃~+85℃ 140mcd 20mA 3.2V 523nm 525nm 85mW Discrete Diode Green Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2454
200+
$0.8972
500+
$0.8666
1000+
$0.8521
Related Products
Welcome back, may I help you?