
* Images are for reference only
MSL0402RGBU1
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MSL0402RGBU1
- JLCPCB Part #
- C2898980
- Package
- SMD-6P,1.8x1.6mm
- Description
- -40℃~+85℃ 0.5mm 1.6mm 1.8mm B:180mcd、R:400mcd、G:550mcd B:470nm、R:624nm、G:527nm G:520nm~535nm、B:465nm~475nm、R:619nm~629nm R:180mW、G:180mW、B:180mW R:2.1V、B:3.3V、G:3.3V R:20mA、G:20mA、B:10mA White Lens SMD-6P,1.8x1.6mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 771
In-stock Item Pricing
Qty Unit Price
1+
$0.4786
10+
$0.3771
30+
$0.3336
100+
$0.2788
500+
$0.2546
1000+
$0.2385
Related Products
Welcome back, may I help you?