
* Images are for reference only
BD70HC0WEFJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD70HC0WEFJ-E2
- JLCPCB Part #
- C5952807
- Package
- HTSOP-8-J
- Description
- -25℃~+85℃ 1A 7V 8V Fixed Over Current Protection、Thermal shutdown、Enable control Positive HTSOP-8-J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6810
200+
$0.2715
500+
$0.2634
1000+
$0.2586
Welcome back, may I help you?