
* Images are for reference only
ML62Q1739-NNNGAZ0AX
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML62Q1739-NNNGAZ0AX
- JLCPCB Part #
- C1139013
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 1.6V~5.5V 10bit 16 Bit 25MHz 32KB 512KB 67 8KB 8bit Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0489
200+
$1.5676
500+
$1.5130
840+
$1.4857
Welcome back, may I help you?