
* Images are for reference only
ML62Q1567-NNNGAZ0AX
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- ML62Q1567-NNNGAZ0AX
- JLCPCB Part #
- C6989816
- Package
- QFP-80(14x14)
- Description
- -40℃~+105℃ 1.6V~5.5V 16 Bit 16KB 256KB 25MHz 4KB 72 Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 840
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0223
200+
$2.0038
500+
$1.9378
840+
$1.9039
Welcome back, may I help you?