
* Images are for reference only
MCR03ERTJ624
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MCR03ERTJ624
- JLCPCB Part #
- C19618679
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 620kΩ Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3317
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0027
20000+
$0.0011
100000+
$0.0010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?