
* Images are for reference only
MCR004YZPF1101
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- MCR004YZPF1101
- JLCPCB Part #
- C307962
- Package
- 01005
- Description
- -55℃~+125℃ 1.1kΩ 15V 31mW Thick Film Resistor ±1% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3704
Full Reel: 15000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0036
1000+
$0.0028
3000+
$0.0024
15000+
$0.0022
45000+
$0.0019
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?