
* Images are for reference only
RGTV80TS65DGC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGTV80TS65DGC11
- JLCPCB Part #
- C3193899
- Package
- TO-247N
- Description
- -40℃~+175℃@(Tj) 1.02mJ 1.9V@15V,40A 101ns 113ns 234W 39ns 650V 710uJ 78A 81nC FS (Field Stop) TO-247N IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0883
200+
$1.1951
450+
$1.1533
900+
$1.1324
Related Products