
* Images are for reference only
LB-502MD
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LB-502MD
- JLCPCB Part #
- C7295206
- Package
- DIP-18
- Description
- -25℃~+75℃ 0.51 17.5mm 2 2.1V 25mcd 25mm 60mW 7 Segment 7mm Common Anode Green DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3128
300+
$0.9229
600+
$0.8923
900+
$0.8778
Welcome back, may I help you?