
* Images are for reference only
LB-402VD
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LB-402VD
- JLCPCB Part #
- C6583658
- Package
- DIP-18
- Description
- -25℃~+75℃ 0.4 16mcd 18mm 2 24mm 2V 40mW 7 Segment 7mm Common Anode Red DIP-18 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5485
300+
$1.4159
600+
$1.3692
900+
$1.3450
Welcome back, may I help you?