
* Images are for reference only
LA-301BB
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LA-301BB
- JLCPCB Part #
- C5663708
- Package
- DIP-10
- Description
- -25℃~+75℃ 0.31 1 11mm 3.6V 42mW 56mcd 5mm 7 Segment 7mm Blue Common Anode DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1624
160+
$3.2576
480+
$3.1484
960+
$3.0938
Welcome back, may I help you?