
* Images are for reference only
FMA3AT148
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- FMA3AT148
- JLCPCB Part #
- C3588529
- Package
- SC-74A(SOT-753)
- Description
- 100 100mA 2 PNP Pre-Biased (Emitter-Coupled) 250MHz 300mV 300mW 4.7kΩ 500nA 50V 5V PNP SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1303
200+
$0.0505
500+
$0.0487
1000+
$0.0477
Related Products
Welcome back, may I help you?