
* Images are for reference only
BD99A41F-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD99A41F-E2
- JLCPCB Part #
- C2066369
- Package
- SOP-8-4.4mm
- Description
- -40℃~+105℃@(Tj) 1 4.1V 6.9ms Active High No Open Drain Voltage Monitor Yes SOP-8-4.4mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7337
200+
$0.2842
500+
$0.2746
1000+
$0.2698
Related Products
Welcome back, may I help you?