
* Images are for reference only
RGTH40TK65GC11
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RGTH40TK65GC11
- JLCPCB Part #
- C17434032
- Package
- SC-93-3
- Description
- -40℃~+175℃@(Tj) 2.1V@15V,20A 22ns 23A 40nC 56W 650V 73ns FS (Field Stop) SC-93-3 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0741
210+
$0.4297
510+
$0.4151
990+
$0.4070
Welcome back, may I help you?